Reference Only
DC-C4-J12
D-Sub Backshells DSUB JUNCTION SHELL.
Datasheet
DC-C4-J12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Product Type | D-Sub Backshells | |
| Series | D sub | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,73 € | 791,36 € | |
| 23,08 € | 1.154,00 € | |
| 21,98 € | 2.198,00 € | |
| 20,60 € | 5.150,00 € |
Need more?