
DC1P019ST30300Z
Obsolete
HDMI Cables 19P HDMI-HDMI CABLE 3.00M
Datasheet
DC1P019ST30300Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | HDMI Cables | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 500 V | |
| Product Type | HDMI Cables | |
| Series | DC1 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?