Reference Only
DC20/20SRWA
Obsolete
LED Bars & Arrays RED DIFFUSED 20 SEGMENT
Datasheet
DC20/20SRWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Illumination Color | Red | |
| Wavelength | 640 nm | |
| Luminous Intensity | 31000 ucd | |
| Packaging | Tube | |
| Operating Supply Voltage | 1.85 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?