Reference Only
DC220-PW-W
Toggle Switches On-Off-On 10A 250V.
Datasheet
DC220-PW-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Series | D | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DC220PWW DDD-24897077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,13 € | 513,00 € | |
| 4,73 € | 1.182,50 € | |
| 4,60 € | 2.300,00 € | |
| 4,51 € | 4.510,00 € |
Need more?