Reference Only
DC225-BB-B
Toggle Switches .
Datasheet
DC225-BB-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| Current Rating | 10 A, 20 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Actuator | Toggle | |
| Compliance | UL; CSA | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DC225BBB DDD-00001833 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,62 € | 762,00 € | |
| 7,45 € | 1.490,00 € | |
| 7,11 € | 3.555,00 € | |
| 6,85 € | 6.850,00 € |
Need more?