
DC4G3Y3EWA
LED Bars & Arrays DISPLAY.
Datasheet
DC4G3Y3EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Red, Yellow, Green | |
| Wavelength | 568 nm, 588 nm, 625 nm | |
| Luminous Intensity | 9000 ucd, 16000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V, 2.1, 2 V | |
| Power Rating | 62.5 mW, 75 mW, 75 mW | |
| LED Size | 1.74 mm x 5.08 mm | |
| Length | 25.4 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 10.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 5.480,00 € | |
| 2,65 € | 6.625,00 € |
Need more?