Reference Only
DC630-103K
Power Inductors - Leaded 10uH 10% .01ohm.
Datasheet
DC630-103K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Line Choke | |
| Termination Style | Radial | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 9.5 A | |
| Maximum DC Resistance | 10 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 20.57 mm | |
| Diameter | 16 mm | |
| Series | DC630 | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | DC630-103K B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,70 € | 670,00 € | |
| 6,63 € | 1.326,00 € | |
| 6,34 € | 3.170,00 € |
Need more?