Reference Only

DC780-123K

Power Inductors - Leaded 12 uH.

Manufacturer:

Mfr Part:
DC780-123K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeLine Choke
Termination StyleRadial
Inductance12 uH
Tolerance10 %
Maximum DC Current11.4 A
Maximum DC Resistance9 mOhms
Self Resonant Frequency1 kHz
TerminationStandard
Mounting StylePCB Mount
Length20.7 mm
Diameter19.6 mm
SeriesDC780
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesDC780-123K B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
5,58 €558,00 €
Need more?
Contact Us