Reference Only
DCA-17-03
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
DCA-17-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | USB Flash Drive Cover | |
| Series | DCA | |
| For Use With | USB Receptacle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 62 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,80 € | 173,60 € | |
| 2,17 € | 217,00 € | |
| 2,00 € | 1.000,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,57 € | 3.140,00 € | |
| 1,54 € | 7.700,00 € |
Need more?