Reference Only
DCA1-5CN05H1
Specialized Cables 5mCOmmCb M Con 1 END.
Datasheet
DCA1-5CN05H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | M12 | |
| Connector End B | Pigtail | |
| Cable Length | 5 m | |
| Gender | Male | |
| Voltage Rating | 125 V | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | DCA15CN05H1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 236,21 € | 236,21 € | |
| 210,19 € | 2.101,90 € | |
| 202,97 € | 5.074,25 € |
Need more?