Reference Only
DCA2-5CN10W1
Specialized Cables 10m Cable THICK Dnet 1M 1F CON.
Datasheet
DCA2-5CN10W1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | 7/8 in 16UNF | |
| Connector End B | 7/8 in 16UNF | |
| Cable Length | 10 m | |
| Voltage Rating | 125 V | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | DCA25CN10W1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---