Reference Only
DCD-12AFDM-LL7A04
Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female (Power) + Male (Signal) Contact, Straight, 2 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
DCD-12AFDM-LL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 25 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 16 AWG, 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,90 € | 449,00 € | |
| 43,17 € | 863,40 € | |
| 41,73 € | 2.086,50 € | |
| 39,42 € | 3.942,00 € | |
| 37,01 € | 7.402,00 € |
Need more?