Reference Only
DCD-12PMDP-QC8001
Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Male Connector, Female (Power) + Male (Signal) Contact, Circular, Push Lock, PCB 180 , Receptacle, IP68.
Datasheet
DCD-12PMDP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,89 € | 98,90 € | |
| 9,22 € | 184,40 € | |
| 8,27 € | 413,50 € | |
| 7,85 € | 785,00 € | |
| 7,59 € | 1.518,00 € | |
| 7,36 € | 3.680,00 € | |
| 7,14 € | 7.140,00 € |
Need more?