Reference Only
DCD-12PMEP-QC8001
Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Male Connector, Male (Power) + Female (Signal) Contact, Circular, Push Lock, PCB 180 , Receptacle, IP68.
Datasheet
DCD-12PMEP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,24 € | 82,40 € | |
| 8,11 € | 162,20 € | |
| 7,63 € | 381,50 € | |
| 7,18 € | 718,00 € | |
| 6,71 € | 1.342,00 € | |
| 6,21 € | 3.105,00 € | |
| 5,82 € | 5.820,00 € |
Need more?