Reference Only
DCFME-101
D-Sub Backshells DSUB DC METAL B/S STR.
Datasheet
DCFME-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 37 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Blue Chromate | |
| Cable Diameter | 4 mm to 9 mm | |
| Product Type | D-Sub Backshells | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 121073-7014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,56 € | 6.280,00 € |
Need more?