Reference Only
DCH2-050UK-0001
Obsolete
Wall Mount AC Adapters 2W 6.5V OUT UK AC 3 prong plug
Datasheet
DCH2-050UK-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | United Kingdom | |
| Product | Fixed Plugs | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Output Voltage-Channel 1 | 6.5 VDC | |
| Output Current-Channel 1 | 500 mA | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Cord Length | 6.5 ft | |
| Load Regulation | Not Regulated | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?