Reference Only
DCH3-050EU-0001
Obsolete
Wall Mount AC Adapters 3W 5.25V EU 2-prong Mini USB plug
Datasheet
DCH3-050EU-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | Europe | |
| Product | Fixed Plugs | |
| Input Voltage | 100 VAC to 254 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 3 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 550 mA | |
| Industry | Industrial | |
| Connector Type | USB Connector | |
| DC Output Connector | USB Mini B | |
| DC Output Cord Length | 5 ft | |
| Efficiency | Level IV | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?