Reference Only
DCM.59.0ZZ11
Antennas
Datasheet
DCM.59.0ZZ11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | Vehicle Antennas | |
| Type | DSRC Antenna | |
| Minimum Frequency | 5.79 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Mechanical Style | Square | |
| Gain | 8.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Application | Parking Payment Systems, Road Safety, Telematics Devices, Traffic Management Systems, Vehicle Security | |
| Length | 32 mm | |
| Width | 32 mm | |
| Height | 25.3 m | |
| IP Rating | IP52 | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?