Reference Only
DCMAMYT37SA101
D-Sub Standard Connectors .
Datasheet
DCMAMYT37SA101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Termination Style | Crimp | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Shell Plating | Cadmium | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,65 € | 115,65 € | |
| 98,32 € | 983,20 € | |
| 94,45 € | 2.361,25 € | |
| 91,29 € | 4.564,50 € | |
| 86,29 € | 8.629,00 € |
Need more?