
DCMC-17H5P-J-K87
D-Sub Standard Connectors .
Datasheet
DCMC-17H5P-J-K87 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Contact Material | Copper | |
| Current Rating | 40 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053514-1825 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 126 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,00 € | 8.820,00 € |
Need more?