Reference Only
DCMC152M400BJ5M
Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 400V 20%.
Datasheet
DCMC152M400BJ5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1.5 mF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 50.8 mm | |
| Length | 92.08 mm | |
| Lead Spacing | 22.23 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DCMC | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 120 Hz | |
| Type | Highest Capacitance Screw Terminal Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);N-Methylpyrrolidone (872-50-4) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,28 € | 4.247,04 € |
Need more?