Reference Only
DCNHF150NG12-F
New Product
Contactors - Electromechanical CONTACTOR 150A 1KV 12Vcoil NP Fem.
Datasheet
DCNHF150NG12-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form A) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 150 A | |
| Switching Voltage | 1 kVDC | |
| Contact Termination | Wire Leads | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Relay | |
| Subcategory | Contactors | |
| Type | Contactor Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,87 € | 1.077,40 € | |
| 52,77 € | 3.166,20 € | |
| 52,03 € | 5.203,00 € |
Need more?