Reference Only
DCNHF20NH24-Q
New Product
Contactors - Electromechanical CONTACTOR 20A 1.5KV 24Vcoil NP QC.
Datasheet
DCNHF20NH24-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form A) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 20 A | |
| Coil Type | Single | |
| Switching Voltage | 1.5 kVDC | |
| Contact Termination | Quick Connect | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Relay | |
| Subcategory | Contactors | |
| Type | Contactor Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,57 € | 356,56 € | |
| 41,17 € | 988,08 € | |
| 39,76 € | 2.226,56 € | |
| 38,95 € | 4.050,80 € |
Need more?