Reference Only
DCNLB400NB24
Obsolete
Contactors - Electromechanical 400A 48V
Datasheet
DCNLB400NB24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | DC Type | |
| Switching Voltage | 60 VDC | |
| Coil Termination | Stud | |
| Contact Termination | Stud | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Relays | |
| Subcategory | Contactors | |
| Type | Contactor Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?