Reference Only
DCNLEV100-BASN
Obsolete
Contactors - Electromechanical 100A 750V 12V SPST
Datasheet
DCNLEV100-BASN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 V | |
| Contact Current Rating | 100 A | |
| Coil Type | DC Type | |
| Switching Voltage | 750 V | |
| Series | DCNLEV100 | |
| Coil Current | 461 mA | |
| Contact Termination | Screw | |
| Height | 52.5 mm | |
| IP Rating | IP67 | |
| Length | 53.9 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?