Reference Only
DCNSEV30-C
Obsolete
Automotive Relays HIGH CURRENT RELAY
Datasheet
DCNSEV30-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 V | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Current | 250 mA | |
| Mounting Style | Chassis Mount | |
| Contact Material | Copper Alloy (Cu) | |
| Series | DCNSEV30 | |
| Length | 53.9 mm | |
| Width | 39.5 mm | |
| Height | 38.4 mm | |
| Packaging | Bulk | |
| Contact Termination | Screw | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?