Reference Only
DCPLUG-P1J-P4C
DC Power Connectors
Datasheet
DCPLUG-P1J-P4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC Power Connectors | |
| Product | Adapters | |
| Inside Contact Diameter | 5.1 mm | |
| Outside Contact Diameter | 7.4 mm | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Color | Black | |
| Connector Type | Barrel | |
| Contact Gender | Female / Male | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | DC PLUG | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?