Reference Only
DCWN03W8-12
New Product
DC/DC Converters - Through Hole 3W 9-75Vin +/-12Vout +/-125mA DIP24 Regulated.
Datasheet
DCWN03W8-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 12 V, 24 V, 36 V, 48 V, 72 V | |
| Input Voltage, Min | 9 VDC | |
| Input Voltage, Max | 75 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 125 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 125 mA | |
| Isolation Voltage | 3 kV | |
| Package / Case | DIP-24 | |
| Length | 30.8 mm (1.213 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 10.2 mm (0.402 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 95 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DCWN03W8 | |
| Application | Telecom / Datacom, Industrial | |
| Dimensions | 30.8 mm x 20.3 mm x 10.2 mm | |
| Input Voltage | 9 VDC to 75 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,65 € | 86,50 € | |
| 8,56 € | 171,20 € | |
| 8,45 € | 422,50 € | |
| 8,32 € | 832,00 € | |
| 8,25 € | 1.650,00 € |
Need more?