Reference Only
DD-18BFMA-QL8AN0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 18 pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F14.0mm, IP68.
Datasheet
DD-18BFMA-QL8AN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,20 € | 62,00 € | |
| 5,78 € | 115,60 € | |
| 5,72 € | 286,00 € | |
| 5,41 € | 541,00 € | |
| 5,13 € | 1.026,00 € | |
| 4,77 € | 2.385,00 € | |
| 4,45 € | 4.450,00 € | |
| 4,40 € | 8.800,00 € |
Need more?