Reference Only
DD-18BMMA-QL8AN0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 18 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F14.0mm, IP68.
Datasheet
DD-18BMMA-QL8AN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,77 € | 57,70 € | |
| 5,72 € | 114,40 € | |
| 5,32 € | 266,00 € | |
| 5,07 € | 507,00 € | |
| 4,87 € | 974,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,48 € | 4.480,00 € | |
| 4,39 € | 8.780,00 € |
Need more?