Reference Only
DD-18RMFS-QC8001
Standard Circular Connector X-LOK 18PIN M CONN F PIN.
Datasheet
DD-18RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWDD-18RMFS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,09 € | 90,90 € | |
| 8,31 € | 166,20 € | |
| 8,08 € | 404,00 € | |
| 7,83 € | 783,00 € | |
| 7,37 € | 1.474,00 € | |
| 7,07 € | 3.535,00 € | |
| 6,78 € | 6.780,00 € |
Need more?