
DD96-W-B
Switch Legend Plates & Labels .
Datasheet
DD96-W-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Color | Black | |
| For Use With | DD3S Series | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Snap, Screw | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | Digital Display End Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,24 € | 8,24 € | |
| 8,08 € | 80,80 € | |
| 7,35 € | 183,75 € | |
| 7,20 € | 360,00 € | |
| 6,95 € | 695,00 € | |
| 6,58 € | 1.645,00 € | |
| 6,53 € | 3.265,00 € | |
| 6,45 € | 6.450,00 € |
Need more?