
DD9Z-CN1
Switch Hardware .
Datasheet
DD9Z-CN1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Insertion Connector | |
| For Use With | DD3S Series | |
| Termination Style | Solder Terminal | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Snap, Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 5,34 € | |
| 4,69 € | 46,90 € | |
| 4,45 € | 111,25 € | |
| 4,26 € | 213,00 € | |
| 4,12 € | 412,00 € | |
| 3,91 € | 977,50 € | |
| 3,61 € | 1.805,00 € | |
| 3,44 € | 3.440,00 € |
Need more?