
DD9Z-FY1-B
Switch Hardware .
Datasheet
DD9Z-FY1-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Spacer Unit | |
| For Use With | DD3S Series | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Snap, Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,94 € | 7,94 € | |
| 7,49 € | 74,90 € | |
| 6,57 € | 164,25 € | |
| 6,40 € | 320,00 € | |
| 6,13 € | 613,00 € | |
| 5,79 € | 1.447,50 € | |
| 5,64 € | 2.820,00 € | |
| 5,53 € | 5.530,00 € |
Need more?