Reference Only
DDD-25AMMM-SL7A05
Audio Cables / Video Cables / RCA Cables CABLE SCREW M CONN M PIN.
Datasheet
DDD-25AMMM-SL7A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | DVI Cable | |
| Connector End A | DVI | |
| Connector End B | No Connector | |
| Number of Conductors | 24 Conductor | |
| Cable Length | 5 m | |
| Gender | Male | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,31 € | 343,10 € | |
| 32,43 € | 648,60 € | |
| 28,86 € | 1.443,00 € | |
| 27,66 € | 2.766,00 € | |
| 25,96 € | 5.192,00 € |
Need more?