Reference Only
DDMA50PNMBFR022
D-Sub Standard Connectors CONNECTOR.
Datasheet
DDMA50PNMBFR022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | DDMA50PNMB-FR022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative