Reference Only
DDRH-45-24ST
DC/DC Converters - Chassis Mount 45W 150-1500Vin 24V 1.87A Screw terminal mnt.
Datasheet
DDRH-45-24ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 45 W | |
| Input Voltage, Nominal | 800 V | |
| Input Voltage, Min | 150 V | |
| Input Voltage, Max | 1.5 kV | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 1.87 A | |
| Isolation Voltage | 4 kVAC | |
| Length | 135 mm | |
| Width | 70 mm | |
| Height | 32 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DDRH-45 | |
| Dimensions | 135 mm x 70 mm x 32 mm | |
| Input Voltage | 150 V to 1.5 kV | |
| Mounting Style | Chassis | |
| Packaging | Tray | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,73 € | 733,14 € |
Need more?