Reference Only
DDRH-45-48DR
DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 48V 0.938A DIN Rail mnt.
Datasheet
DDRH-45-48DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 45 W | |
| Input Voltage, Nominal | 800 VDC | |
| Input Voltage, Min | 150 VDC | |
| Input Voltage, Max | 1.5 kVDC | |
| Output Voltage-Channel 1 | 48 V | |
| Output Current-Channel 1 | 938 mA | |
| Length | 135 mm | |
| Width | 70 mm | |
| Height | 43.5 mm | |
| Series | DDRH-45 | |
| Input Voltage | 150 VDC to 1.5 kVDC | |
| Mounting Style | DIN Rail | |
| Packaging | Tray | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,45 € | 46,45 € | |
| 44,28 € | 221,40 € | |
| 42,27 € | 422,70 € | |
| 41,88 € | 753,84 € |
Need more?