Reference Only
DDRH-60-5
DC/DC Converters - DIN Rail Mount 50W 150-1500Vin 5V 10A DIN.
Datasheet
DDRH-60-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 50 W | |
| Input Voltage, Min | 150 V | |
| Input Voltage, Max | 1.5 kV | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 10 A | |
| Isolation Voltage | 500 V | |
| Length | 105 mm | |
| Width | 57 mm | |
| Height | 93.5 mm | |
| Industry | Industrial | |
| Series | DDRH-60 | |
| Adjust Type | Adjustable | |
| Application | Industrial Automation, Surveillance, Telecommunication | |
| Compliance | EN-61000-6-2 | |
| Input Voltage | 150 V to 1.5 kV | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,23 € | 51,23 € | |
| 48,80 € | 244,00 € | |
| 47,93 € | 479,30 € |
Need more?