Reference Only
DDS-19AMMM-SL7A04
Audio Cables / Video Cables / RCA Cables DVI-D Single, Metal, 1.5A, 19 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, PVC, 28 AWG, IP67 Mated.
Datasheet
DDS-19AMMM-SL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,65 € | 286,50 € | |
| 24,60 € | 1.230,00 € | |
| 23,85 € | 2.385,00 € | |
| 23,37 € | 4.674,00 € |
Need more?