Reference Only
DE-C4-J6-F
D-Sub Backshells DSUB JUNCTION SHELL.
Datasheet
DE-C4-J6-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Cable Diameter | 7 mm | |
| Gender | Female | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | D sub | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,96 € | 383,04 € | |
| 14,96 € | 374,00 € | |
| 14,25 € | 712,50 € | |
| 13,56 € | 1.356,00 € | |
| 12,72 € | 3.180,00 € | |
| 12,11 € | 6.055,00 € |
Need more?