Reference Only
DE1P15T00104719
Obsolete
PCI Express / PCI Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | PCI Express / PCI Connectors | |
| Number of Positions | 15 Position | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | DE | |
| Current Rating | 500 mA | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?