Reference Only
DE60VJNOTR
Detector Switches DE Series 3,6 mm x 4,2 mm, h = 1,2 mm Detector Switch, REEL.
Datasheet
DE60VJNOTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical/Horizontal | |
| Operating Force | 40 gf | |
| Current Rating | 50 uA to 10 mA | |
| Voltage Rating DC | 3 VDC to 5 VDC | |
| Length | 4.2 mm | |
| Width | 3.6 mm | |
| Height | 1.2 mm | |
| Termination Style | Solder Terminal | |
| Contact Form | SPST | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | DE | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 1.748,00 € |
Need more?