Reference Only
DE7MBAU
XLR Connectors 7P M XLR BLK/GLD S/CUP DE.
Datasheet
DE7MBAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 7 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Gold | |
| Series | DE | |
| Color | Black | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,23 € | 505,75 € | |
| 19,66 € | 983,00 € | |
| 18,49 € | 1.849,00 € | |
| 17,96 € | 4.490,00 € | |
| 17,76 € | 8.880,00 € |
Need more?