Reference Only
DEA251002LT-5048A1
Signal Conditioning 5-1002MHz.
Datasheet
DEA251002LT-5048A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Low Pass Filters | |
| Frequency | 5 MHz to 1.002 GHz | |
| Impedance | 75 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 1008 (2520 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 1.77 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | Low Pass | |
| Part # Aliases | DEA251002LT-5048A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,14 € | 280,00 € | |
| 0,135 € | 540,00 € | |
| 0,127 € | 1.270,00 € |
Need more?