Reference Only
DEHC32H222KB2B
Obsolete
Ceramic Disc Capacitors 0.0022uF 500 Volts 0.1
Datasheet
DEHC32H222KB2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 2200 pF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Dielectric | C | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 10 mm | |
| Product | High Voltage Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | DEH | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Lead Diameter | 0.6 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 20 % | |
| Type | High Voltage Ceramic Disc Capacitors, Low Dissipation |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?