
DEJF3E2472ZA3B+D23
Obsolete
Ceramic Disc Capacitors 0.0047uF 250Volts -20% to 80%
Datasheet
DEJF3E2472ZA3B+D23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 4700 pF | |
| Termination Style | Radial | |
| Dielectric | F | |
| Product | High Voltage Ceramic Disc Capacitors | |
| Tolerance | - 20 %, + 80 % | |
| Voltage Rating AC | 250 VAC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DEJ | |
| Packaging | Bulk | |
| Application | Safety | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 80 %, + 30 % | |
| Type | Safety Standard Certified Ceramic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?