
DEMO-XLC-NFC-KIT
LED Lighting Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Lighting Development Tools | |
| Product | Demonstration Kits | |
| Operating Supply Voltage | 110 VAC to 305 VAC | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | XLC-NFC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?