Reference Only
DF02C036A11
D-Sub Tools & Hardware .
Datasheet
DF02C036A11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Shielded Hood | |
| For Use With | Interface Connector | |
| Description/Function | EMI Shielded Hood | |
| Length | 39.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | DF02 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,72 € | 386,00 € | |
| 7,70 € | 3.850,00 € | |
| 7,34 € | 7.340,00 € |
Need more?