Reference Only
DF02D026A11
D-Sub Tools & Hardware .
Datasheet
DF02D026A11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hood | |
| Type | EMI Shielded Hood | |
| For Use With | DF02P026F22A1, DF02P026G28A1 | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | DF02 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,48 € | 419,20 € | |
| 10,07 € | 503,50 € | |
| 9,51 € | 951,00 € | |
| 8,52 € | 1.704,00 € | |
| 8,29 € | 4.145,00 € | |
| 7,92 € | 7.920,00 € |
Need more?